Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BTHBX4500ZAFJCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927024
Product RangeC4BT Series
Also Known As4BTHBX4500ZAFJ
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.380 (CNY151.8494) |
| 10+ | CNY105.900 (CNY119.667) |
| 52+ | CNY93.960 (CNY106.1748) |
| 104+ | CNY86.470 (CNY97.7111) |
| 520+ | CNY81.740 (CNY92.3662) |
| 1040+ | CNY80.120 (CNY90.5356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.38 (CNY151.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BTHBX4500ZAFJCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927024
Product RangeC4BT Series
Also Known As4BTHBX4500ZAFJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsClamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Capacitor MountingPanel Mount
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing10.5mm
dv/dt Rating52V/µs
Peak Current351A
RMS Current (Irms)-
ESR0.0029ohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current25A
Output (kvar)-
Product RangeC4BT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
10.5mm
Peak Current
351A
ESR
0.0029ohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Solder Lug
dv/dt Rating
52V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
20mm
Ripple Current
25A
Product Range
C4BT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0545
