Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSYBX3330ZBLJCopy
Manufacturer Standard Lead Time52 weeks
Order Code2664833
Also Known As4BSYBX3330ZBLJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.650 (CNY130.6845) |
| 32+ | CNY82.380 (CNY93.0894) |
| 64+ | CNY78.730 (CNY88.9649) |
| 128+ | CNY75.840 (CNY85.6992) |
| 512+ | CNY74.330 (CNY83.9929) |
| 1024+ | CNY72.810 (CNY82.2753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.65 (CNY130.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSYBX3330ZBLJCopy
Manufacturer Standard Lead Time52 weeks
Order Code2664833
Also Known As4BSYBX3330ZBLJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)750V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing-
dv/dt Rating2.068kV/µs
Peak Current683A
RMS Current (Irms)24A
ESR5400µohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Typical Applications
Snubber
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
683A
ESR
5400µohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
3kV
Capacitor Terminals
Solder
dv/dt Rating
2.068kV/µs
RMS Current (Irms)
24A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
