Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSNBX4250ZBMJCopy
Manufacturer Standard Lead Time53 weeks
Order Code2664815
Also Known As4BSNBX4250ZBMJ
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.130 (CNY156.0869) |
| 24+ | CNY101.930 (CNY115.1809) |
| 72+ | CNY95.170 (CNY107.5421) |
| 120+ | CNY92.710 (CNY104.7623) |
| 504+ | CNY90.330 (CNY102.0729) |
| 1008+ | CNY89.330 (CNY100.9429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.13 (CNY156.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSNBX4250ZBMJCopy
Manufacturer Standard Lead Time53 weeks
Order Code2664815
Also Known As4BSNBX4250ZBMJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance2.5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing-
dv/dt Rating512V/µs
Peak Current1.28kA
RMS Current (Irms)30A
ESR3300µohm
Product Diameter-
Product Length57.5mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.5µF
Typical Applications
Snubber
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
1.28kA
ESR
3300µohm
Product Length
57.5mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder
dv/dt Rating
512V/µs
RMS Current (Irms)
30A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110072
