Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSNBX4150ZBJJCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927021
Product RangeC4BS Series
Also Known As4BSNBX4150ZBJJ
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.340 (CNY140.5042) |
| 36+ | CNY83.910 (CNY94.8183) |
| 72+ | CNY82.310 (CNY93.0103) |
| 108+ | CNY80.710 (CNY91.2023) |
| 504+ | CNY80.410 (CNY90.8633) |
| 1008+ | CNY78.810 (CNY89.0553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.34 (CNY140.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSNBX4150ZBJJCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927021
Product RangeC4BS Series
Also Known As4BSNBX4150ZBJJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1.5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating827V/µs
Peak Current1.241kA
RMS Current (Irms)30A
ESR2500µohm
Product Diameter-
Product Length42.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4BS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
Snubber
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
1.241kA
ESR
2500µohm
Product Length
42.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder Lug
dv/dt Rating
827V/µs
RMS Current (Irms)
30A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
C4BS Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06194
