Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSNBX3470ZEFJCopy
Manufacturer Standard Lead Time51 weeks
Order Code4927020
Product RangeC4BS Series
Also Known As4BSNBX3470ZEFJ
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.620 (CNY160.0306) |
| 48+ | CNY127.470 (CNY144.0411) |
| 96+ | CNY119.920 (CNY135.5096) |
| 144+ | CNY111.410 (CNY125.8933) |
| 288+ | CNY109.190 (CNY123.3847) |
| 528+ | CNY106.960 (CNY120.8648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.62 (CNY160.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSNBX3470ZEFJCopy
Manufacturer Standard Lead Time51 weeks
Order Code4927020
Product RangeC4BS Series
Also Known As4BSNBX3470ZEFJ
Technical Datasheet
Dielectric TypeMetallized PP, Double Metallized Polyester
Capacitor Case / Package-
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber, Clamping, Resonance, Coupling/Decoupling, Pulse, Blocking
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing46mm
dv/dt Rating827V/µs
Peak Current389A
RMS Current (Irms)-
ESR0.0076ohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current16A
Output (kvar)-
Product RangeC4BS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP, Double Metallized Polyester
Capacitance
0.47µF
Typical Applications
Snubber, Clamping, Resonance, Coupling/Decoupling, Pulse, Blocking
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
46mm
Peak Current
389A
ESR
0.0076ohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder Lug
dv/dt Rating
827V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
20mm
Ripple Current
16A
Product Range
C4BS Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0385
