Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSMBX3470ZAFJCopy
Manufacturer Standard Lead Time49 weeks
Order Code2664849
Also Known As4BSMBX3470ZAFJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.460 (CNY127.0798) |
| 10+ | CNY85.200 (CNY96.276) |
| 52+ | CNY75.840 (CNY85.6992) |
| 104+ | CNY68.300 (CNY77.179) |
| 520+ | CNY64.570 (CNY72.9641) |
| 1040+ | CNY61.380 (CNY69.3594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.46 (CNY127.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSMBX3470ZAFJCopy
Manufacturer Standard Lead Time49 weeks
Order Code2664849
Also Known As4BSMBX3470ZAFJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)550V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing-
dv/dt Rating758V/µs
Peak Current356A
RMS Current (Irms)16A
ESR8200µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Snubber
Voltage(AC)
550V
Humidity Rating
-
Lead Spacing
-
Peak Current
356A
ESR
8200µohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
850V
Capacitor Terminals
Solder
dv/dt Rating
758V/µs
RMS Current (Irms)
16A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
