
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.910 (CNY160.3583) |
| 27+ | CNY104.310 (CNY117.8703) |
| 54+ | CNY99.820 (CNY112.7966) |
| 108+ | CNY97.840 (CNY110.5592) |
| 270+ | CNY96.020 (CNY108.5026) |
| 513+ | CNY94.190 (CNY106.4347) |
Product Information
Product Overview
C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Miniaturized size
- THB 85°C/85% R.H. VR 1000 hours
- Self-healing, low loss and low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
90µF
DC Link
-
GRADE III (Test Condition B)
-
1.35kA
3200µohm
57.5mm
45mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
500V
Radial Leaded
15V/µs
26.1A
-
30mm
-
C4AU Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
