Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AULBU5100M18KCopy
Order Code4927007
Product RangeC4AU Series
Also Known As4AULBU5100M18K
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.820 (CNY42.7366) |
| 10+ | CNY29.800 (CNY33.674) |
| 88+ | CNY26.440 (CNY29.8772) |
| 176+ | CNY24.330 (CNY27.4929) |
| 528+ | CNY23.010 (CNY26.0013) |
| 1056+ | CNY22.550 (CNY25.4815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.82 (CNY42.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AULBU5100M18KCopy
Order Code4927007
Product RangeC4AU Series
Also Known As4AULBU5100M18K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current650A
RMS Current (Irms)11.1A
ESR0.0072ohm
Product Diameter-
Product Length32mm
Product Width16mm
Product Height30mm
Ripple Current-
Output (kvar)-
Product RangeC4AU Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link, High Frequency
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
27.5mm
Peak Current
650A
ESR
0.0072ohm
Product Length
32mm
Product Height
30mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
65V/µs
RMS Current (Irms)
11.1A
Product Diameter
-
Product Width
16mm
Ripple Current
-
Product Range
C4AU Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0239
