Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AUJBW5200M3FJCopy
Manufacturer Standard Lead Time49 weeks
Order Code4927006
Product RangeC4AU Series
Also Known As4AUJBW5200M3FJ
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.250 (CNY82.7725) |
| 10+ | CNY57.730 (CNY65.2349) |
| 58+ | CNY51.220 (CNY57.8786) |
| 116+ | CNY47.140 (CNY53.2682) |
| 522+ | CNY44.560 (CNY50.3528) |
| 1044+ | CNY43.680 (CNY49.3584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.25 (CNY82.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AUJBW5200M3FJCopy
Manufacturer Standard Lead Time49 weeks
Order Code4927006
Product RangeC4AU Series
Also Known As4AUJBW5200M3FJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating30V/µs
Peak Current600A
RMS Current (Irms)15.6A
ESR0.0053ohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeC4AU Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
-
Peak Current
600A
ESR
0.0053ohm
Product Length
42mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
RMS Current (Irms)
15.6A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
C4AU Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0505
