Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ATJBW5150A3NJ
Order Code2664836
Also Known As4ATJBW5150A3NJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.790 (CNY148.9227) |
| 23+ | CNY98.910 (CNY111.7683) |
| 69+ | CNY90.080 (CNY101.7904) |
| 115+ | CNY86.270 (CNY97.4851) |
| 506+ | CNY84.550 (CNY95.5415) |
| 1012+ | CNY82.820 (CNY93.5866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.79 (CNY148.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATJBW5150A3NJ
Order Code2664836
Also Known As4ATJBW5150A3NJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating54V/µs
Peak Current811A
RMS Current (Irms)29A
ESR2100µohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
811A
ESR
2100µohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
54V/µs
RMS Current (Irms)
29A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
