Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ATDBW5200A30JCopy
Manufacturer Standard Lead Time61 weeks
Order Code2664838
Also Known As4ATDBW5200A30J
Your Part Number
757 In Stock
360 more incoming. You can reserve stock now
757 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.020 (CNY131.1026) |
| 36+ | CNY77.410 (CNY87.4733) |
| 72+ | CNY75.870 (CNY85.7331) |
| 108+ | CNY74.320 (CNY83.9816) |
| 504+ | CNY72.770 (CNY82.2301) |
| 1008+ | CNY71.220 (CNY80.4786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.02 (CNY131.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATDBW5200A30JCopy
Manufacturer Standard Lead Time61 weeks
Order Code2664838
Also Known As4ATDBW5200A30J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating20V/µs
Peak Current400A
RMS Current (Irms)22A
ESR3100µohm
Product Diameter-
Product Length42.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
400A
ESR
3100µohm
Product Length
42.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
20V/µs
RMS Current (Irms)
22A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
