Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ASYBW3220A3FJCopy
Manufacturer Standard Lead Time19 weeks
Order Code3678254
Product RangeC4AS Series
Also Known As4ASYBW3220A3FJ
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.950 (CNY94.8635) |
| 10+ | CNY72.790 (CNY82.2527) |
| 58+ | CNY63.740 (CNY72.0262) |
| 116+ | CNY56.180 (CNY63.4834) |
| 522+ | CNY54.980 (CNY62.1274) |
| 1044+ | CNY47.560 (CNY53.7428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.95 (CNY94.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ASYBW3220A3FJCopy
Manufacturer Standard Lead Time19 weeks
Order Code3678254
Product RangeC4AS Series
Also Known As4ASYBW3220A3FJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance0.22µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)750V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating2.07kV/µs
Peak Current455A
RMS Current (Irms)18A
ESR8200µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeC4AS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Typical Applications
Snubber
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
455A
ESR
8200µohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2.07kV/µs
RMS Current (Irms)
18A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
C4AS Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0416
