Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ASPBW3470A3GJCopy
Manufacturer Standard Lead Time61 weeks
Order Code4927003
Product RangeC4AS Series
Also Known As4ASPBW3470A3GJ
Your Part Number
576 In Stock
Need more?
576 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.270 (CNY97.4851) |
| 10+ | CNY66.100 (CNY74.693) |
| 64+ | CNY57.110 (CNY64.5343) |
| 128+ | CNY54.750 (CNY61.8675) |
| 512+ | CNY51.250 (CNY57.9125) |
| 1024+ | CNY50.230 (CNY56.7599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.27 (CNY97.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ASPBW3470A3GJCopy
Manufacturer Standard Lead Time61 weeks
Order Code4927003
Product RangeC4AS Series
Also Known As4ASPBW3470A3GJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating1568V/µs
Peak Current737A
RMS Current (Irms)-
ESR0.0037ohm
Product Diameter-
Product Length32mm
Product Width22mm
Product Height37mm
Ripple Current23A
Output (kvar)-
Product RangeC4AS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
High Frequency
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
737A
ESR
0.0037ohm
Product Length
32mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
1568V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
22mm
Ripple Current
23A
Product Range
C4AS Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375
