Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ASPBU3470A3GJCopy
Manufacturer Standard Lead Time52 weeks
Order Code2709826
Also Known As4ASPBU3470A3GJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.400 (CNY182.382) |
| 10+ | CNY123.490 (CNY139.5437) |
| 64+ | CNY110.470 (CNY124.8311) |
| 128+ | CNY91.600 (CNY103.508) |
| 256+ | CNY89.770 (CNY101.4401) |
| 512+ | CNY87.940 (CNY99.3722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.40 (CNY182.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ASPBU3470A3GJCopy
Manufacturer Standard Lead Time52 weeks
Order Code2709826
Also Known As4ASPBU3470A3GJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)1.2kV
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating1.568kV/µs
Peak Current737A
RMS Current (Irms)14A
ESR4800µohm
Product Diameter-
Product Length32mm
Product Width22mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4AS series are MKP box capacitors for snubber applications.
- Self-Healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- VDE 0560 - IEC61071 - EN61071
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Snubber
Voltage(AC)
1.2kV
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
737A
ESR
4800µohm
Product Length
32mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.568kV/µs
RMS Current (Irms)
14A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040234
