Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ASMBW4200A3HJCopy
Manufacturer Standard Lead Time52 weeks
Order Code2709825
Also Known As4ASMBW4200A3HJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.750 (CNY120.6275) |
| 44+ | CNY70.740 (CNY79.9362) |
| 88+ | CNY69.220 (CNY78.2186) |
| 132+ | CNY67.170 (CNY75.9021) |
| 528+ | CNY65.110 (CNY73.5743) |
| 1012+ | CNY63.660 (CNY71.9358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.75 (CNY120.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ASMBW4200A3HJCopy
Manufacturer Standard Lead Time52 weeks
Order Code2709825
Also Known As4ASMBW4200A3HJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance2µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating758V/µs
Peak Current1.516kA
RMS Current (Irms)29A
ESR2300µohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height44mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4AS series are MKP box capacitors for snubber applications.
- Self-Healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- VDE 0560 - IEC61071 - EN61071
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
1.516kA
ESR
2300µohm
Product Length
41.5mm
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
Radial Leaded
dv/dt Rating
758V/µs
RMS Current (Irms)
29A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464025
