Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQQLW4260P34JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760710
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.210 (CNY39.7873) |
| 10+ | CNY32.420 (CNY36.6346) |
| 25+ | CNY30.720 (CNY34.7136) |
| 50+ | CNY28.950 (CNY32.7135) |
| 100+ | CNY28.680 (CNY32.4084) |
| 1000+ | CNY28.400 (CNY32.092) |
| 2500+ | CNY28.120 (CNY31.7756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.21 (CNY39.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQLW4260P34JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760710
Technical Datasheet
Capacitance2.6µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
Peak Current104A
RMS Current (Irms)5.8A
Product Diameter-
Product Width24mm
Product Height15mm
Ripple Current-
Output (kvar)-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.6µF
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
PC Pin
Peak Current
104A
Product Diameter
-
Product Height
15mm
Output (kvar)
-
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
-
RMS Current (Irms)
5.8A
Product Width
24mm
Ripple Current
-
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018659
