Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQQEW5380P3AJCopy
Manufacturer Standard Lead Time17 weeks
Order Code3760707
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.960 (CNY187.5348) |
| 10+ | CNY131.850 (CNY148.9905) |
| 25+ | CNY129.810 (CNY146.6853) |
| 50+ | CNY127.760 (CNY144.3688) |
| 100+ | CNY125.710 (CNY142.0523) |
| 250+ | CNY122.710 (CNY138.6623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.96 (CNY187.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQEW5380P3AJCopy
Manufacturer Standard Lead Time17 weeks
Order Code3760707
Technical Datasheet
Dielectric TypeMetallized PP
Typical ApplicationsDC Link
Voltage(AC)-
Humidity Rating-
Lead Spacing-
Peak Current760A
RMS Current (Irms)29.8A
Product Length57.5mm
Product Width45mm
Ripple Current-
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage(AC)
-
Lead Spacing
-
RMS Current (Irms)
29.8A
Product Width
45mm
Qualification
AEC-Q200
Typical Applications
DC Link
Humidity Rating
-
Peak Current
760A
Product Length
57.5mm
Ripple Current
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177408
