Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQQBW5180P3OJCopy
Manufacturer Standard Lead Time17 weeks
Order Code3760705
Product RangeC4AQ-P Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.990 (CNY107.3387) |
| 10+ | CNY64.350 (CNY72.7155) |
| 25+ | CNY63.800 (CNY72.094) |
| 50+ | CNY63.190 (CNY71.4047) |
| 100+ | CNY62.640 (CNY70.7832) |
| 250+ | CNY62.460 (CNY70.5798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.99 (CNY107.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQBW5180P3OJCopy
Manufacturer Standard Lead Time17 weeks
Order Code3760705
Product RangeC4AQ-P Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance18µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Peak Current720A
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Typical Applications
DC Link
Voltage(AC)
-
Peak Current
720A
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
18µF
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091294
