Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQQBW5120P3LJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760703
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.970 (CNY88.1061) |
| 10+ | CNY65.690 (CNY74.2297) |
| 25+ | CNY60.030 (CNY67.8339) |
| 50+ | CNY54.370 (CNY61.4381) |
| 100+ | CNY53.820 (CNY60.8166) |
| 250+ | CNY53.280 (CNY60.2064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.97 (CNY88.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQBW5120P3LJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760703
Technical Datasheet
Dielectric TypeMetallized PP
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
Peak Current480A
Product Width30mm
Product Height45mm
Output (kvar)-
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
-
Product Width
30mm
Output (kvar)
-
Qualification
AEC-Q200
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
PC Pin
Peak Current
480A
Product Height
45mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
