Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.460 (CNY44.5898) |
| 10+ | CNY33.060 (CNY37.3578) |
| 25+ | CNY31.490 (CNY35.5837) |
| 50+ | CNY29.850 (CNY33.7305) |
| 100+ | CNY20.590 (CNY23.2667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.46 (CNY44.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOLW4500P33J
Order Code3760696
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Capacitor TerminalsPC Pin
Lead Spacing-
Peak Current175A
RMS Current (Irms)7.8A
Product Length41.5mm
Product Height19mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Lead Spacing
-
RMS Current (Irms)
7.8A
Product Height
19mm
Qualification
AEC-Q200
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
PC Pin
Peak Current
175A
Product Length
41.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
