Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOLW4380P34JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760695
Product RangeC4AQ-P Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.24 (CNY34.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOLW4380P34JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760695
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Typical ApplicationsDC Link
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
RMS Current (Irms)6.4A
Product Length41.5mm
Product Width24mm
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Typical Applications
DC Link
Voltage(DC)
900V
Capacitor Terminals
PC Pin
RMS Current (Irms)
6.4A
Product Width
24mm
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Product Length
41.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
