Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOLU4600M19JCopy
Manufacturer Standard Lead Time48 weeks
Order Code4927001
Product RangeC4AQ-M Series
Also Known As4AQOLU4600M19J
Your Part Number
160 In Stock
80 more incoming. You can reserve stock now
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.540 (CNY34.5102) |
| 10+ | CNY24.060 (CNY27.1878) |
| 80+ | CNY21.350 (CNY24.1255) |
| 160+ | CNY19.650 (CNY22.2045) |
| 560+ | CNY18.580 (CNY20.9954) |
| 1040+ | CNY18.210 (CNY20.5773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.54 (CNY34.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOLU4600M19JCopy
Manufacturer Standard Lead Time48 weeks
Order Code4927001
Product RangeC4AQ-M Series
Also Known As4AQOLU4600M19J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating70V/µs
Peak Current420A
RMS Current (Irms)10.4A
ESR0.0081ohm
Product Diameter-
Product Length32mm
Product Width31mm
Product Height19mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
6µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
420A
ESR
0.0081ohm
Product Length
32mm
Product Height
19mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
PC Pin
dv/dt Rating
70V/µs
RMS Current (Irms)
10.4A
Product Diameter
-
Product Width
31mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0283
