Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOLU4480P19JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760694
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.220 (CNY34.1486) |
| 10+ | CNY24.560 (CNY27.7528) |
| 25+ | CNY23.610 (CNY26.6793) |
| 50+ | CNY22.650 (CNY25.5945) |
| 100+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.22 (CNY34.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOLU4480P19JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760694
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance4.8µF
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Peak Current336A
RMS Current (Irms)9.8A
Product Diameter-
Product Height19mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
Humidity Rating
-
Peak Current
336A
Product Diameter
-
Ripple Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
4.8µF
Voltage(AC)
-
Capacitor Terminals
PC Pin
RMS Current (Irms)
9.8A
Product Height
19mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
