Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOLU4250P12JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760693
Product RangeC4AQ-P Series
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 10+ | CNY17.190 (CNY19.4247) |
| 25+ | CNY15.970 (CNY18.0461) |
| 50+ | CNY14.740 (CNY16.6562) |
| 100+ | CNY13.440 (CNY15.1872) |
| 500+ | CNY13.030 (CNY14.7239) |
| 1000+ | CNY12.560 (CNY14.1928) |
| 2500+ | CNY11.740 (CNY13.2662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.47 (CNY26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOLU4250P12JCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760693
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating70V/µs
RMS Current (Irms)6.5A
Product Width24mm
Product Height15mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
PC Pin
dv/dt Rating
70V/µs
Product Width
24mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Lead Spacing
27.5mm
RMS Current (Irms)
6.5A
Product Height
15mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
