Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOEW5550P3AJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760691
Product RangeC4AQ-P Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.100 (CNY176.393) |
| 10+ | CNY141.890 (CNY160.3357) |
| 25+ | CNY136.250 (CNY153.9625) |
| 50+ | CNY130.550 (CNY147.5215) |
| 100+ | CNY121.240 (CNY137.0012) |
| 250+ | CNY119.540 (CNY135.0802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.10 (CNY176.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOEW5550P3AJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760691
Product RangeC4AQ-P Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)900V
Humidity Rating-
Lead Spacing-
RMS Current (Irms)32.5A
Product Diameter-
Ripple Current-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Capacitor Mounting
Through Hole
Humidity Rating
-
RMS Current (Irms)
32.5A
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Typical Applications
DC Link
Voltage(DC)
900V
Lead Spacing
-
Product Diameter
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177735
