Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQOBW5250P3OJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760690
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.740 (CNY83.3262) |
| 10+ | CNY67.280 (CNY76.0264) |
| 25+ | CNY65.110 (CNY73.5743) |
| 50+ | CNY64.770 (CNY73.1901) |
| 100+ | CNY64.420 (CNY72.7946) |
| 250+ | CNY64.070 (CNY72.3991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.74 (CNY83.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOBW5250P3OJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760690
Technical Datasheet
Capacitance25µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)900V
Lead Spacing-
Peak Current875A
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
25µF
Capacitor Mounting
Through Hole
Lead Spacing
-
Product Width
35mm
Ripple Current
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Typical Applications
DC Link
Voltage(DC)
900V
Peak Current
875A
Product Height
50mm
Output (kvar)
-
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
