Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJLW4580P34JCopy
Manufacturer Standard Lead Time18 weeks
Order Code3760683
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.720 (CNY35.8436) |
| 10+ | CNY30.220 (CNY34.1486) |
| 25+ | CNY29.950 (CNY33.8435) |
| 50+ | CNY29.610 (CNY33.4593) |
| 100+ | CNY29.270 (CNY33.0751) |
| 500+ | CNY28.990 (CNY32.7587) |
| 1000+ | CNY28.650 (CNY32.3745) |
| 2500+ | CNY27.290 (CNY30.8377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.72 (CNY35.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJLW4580P34JCopy
Manufacturer Standard Lead Time18 weeks
Order Code3760683
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Voltage(DC)700V
Capacitor TerminalsPC Pin
Lead Spacing-
Peak Current0
Product Length41.5mm
Output (kvar)-
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage(DC)
700V
Lead Spacing
-
Product Length
41.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitor Terminals
PC Pin
Peak Current
0
Output (kvar)
-
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018817
