Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBW5750M3NJCopy
Order Code4916893
Product RangeC4AQ-M Series
Also Known As4AQJBW5750M3NJ
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.530 (CNY245.8089) |
| 23+ | CNY171.420 (CNY193.7046) |
| 69+ | CNY152.100 (CNY171.873) |
| 115+ | CNY139.970 (CNY158.1661) |
| 253+ | CNY132.330 (CNY149.5329) |
| 506+ | CNY129.700 (CNY146.561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.53 (CNY245.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBW5750M3NJCopy
Order Code4916893
Product RangeC4AQ-M Series
Also Known As4AQJBW5750M3NJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance75µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current1.125kA
RMS Current (Irms)28.7A
ESR0.0031ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
75µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.125kA
ESR
0.0031ohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
28.7A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122393
