Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBW5330M3HJCopy
Manufacturer Standard Lead Time27 weeks
Order Code4916891
Product RangeC4AQ-M Series
Also Known As4AQJBW5330M3HJ
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.130 (CNY116.5369) |
| 44+ | CNY81.270 (CNY91.8351) |
| 88+ | CNY72.110 (CNY81.4843) |
| 132+ | CNY66.360 (CNY74.9868) |
| 528+ | CNY62.740 (CNY70.8962) |
| 1012+ | CNY61.490 (CNY69.4837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.13 (CNY116.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBW5330M3HJCopy
Manufacturer Standard Lead Time27 weeks
Order Code4916891
Product RangeC4AQ-M Series
Also Known As4AQJBW5330M3HJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance33µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current990A
RMS Current (Irms)21.3A
ESR0.0033ohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height44mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
33µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
990A
ESR
0.0033ohm
Product Length
41.5mm
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
RMS Current (Irms)
21.3A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0527
