Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBW5300P3LJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760679
Product RangeC4AQ-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 36+ | CNY73.330 (CNY82.8629) |
| 50+ | CNY65.990 (CNY74.5687) |
| 100+ | CNY62.080 (CNY70.1504) |
| 250+ | CNY57.680 (CNY65.1784) |
Price for:Each
Minimum: 36
Multiple: 36
CNY2,639.88 (CNY2,983.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBW5300P3LJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760679
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Typical ApplicationsDC Link
Humidity Rating-
Lead Spacing-
RMS Current (Irms)23.2A
Product Diameter-
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Typical Applications
DC Link
Lead Spacing
-
Product Diameter
-
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Humidity Rating
-
RMS Current (Irms)
23.2A
Product Width
30mm
Ripple Current
-
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958
