Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQIBW5240M3HJCopy
Order Code4916879
Product RangeC4AQ-M Series
Also Known As4AQIBW5240M3HJ
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.530 (CNY80.8289) |
| 44+ | CNY56.370 (CNY63.6981) |
| 88+ | CNY50.020 (CNY56.5226) |
| 132+ | CNY46.030 (CNY52.0139) |
| 528+ | CNY43.520 (CNY49.1776) |
| 1012+ | CNY42.650 (CNY48.1945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.53 (CNY80.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQIBW5240M3HJCopy
Order Code4916879
Product RangeC4AQ-M Series
Also Known As4AQIBW5240M3HJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance24µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current720A
RMS Current (Irms)19.5A
ESR0.004ohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height44mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
24µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
720A
ESR
0.004ohm
Product Length
41.5mm
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
RMS Current (Irms)
19.5A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044628
