Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQIBW5150M3FJCopy
Order Code4916877
Product RangeC4AQ-M Series
Also Known As4AQIBW5150M3FJ
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.380 (CNY59.1894) |
| 10+ | CNY41.280 (CNY46.6464) |
| 58+ | CNY36.630 (CNY41.3919) |
| 116+ | CNY33.700 (CNY38.081) |
| 522+ | CNY31.860 (CNY36.0018) |
| 1044+ | CNY31.230 (CNY35.2899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.38 (CNY59.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQIBW5150M3FJCopy
Order Code4916877
Product RangeC4AQ-M Series
Also Known As4AQIBW5150M3FJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current450A
RMS Current (Irms)14.5A
ESR0.0062ohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
450A
ESR
0.0062ohm
Product Length
42mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
RMS Current (Irms)
14.5A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039282
