Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQHLW5100P33JCopy
Order Code4916874
Product RangeC4AQ-P Series
Also Known As4AQHLW5100P33J
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.630 (CNY48.1719) |
| 10+ | CNY33.590 (CNY37.9567) |
| 88+ | CNY29.810 (CNY33.6853) |
| 176+ | CNY27.430 (CNY30.9959) |
| 528+ | CNY25.930 (CNY29.3009) |
| 1056+ | CNY25.420 (CNY28.7246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.63 (CNY48.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHLW5100P33JCopy
Order Code4916874
Product RangeC4AQ-P Series
Also Known As4AQHLW5100P33J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current300A
RMS Current (Irms)9.3A
ESR0.0114ohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height19mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
300A
ESR
0.0114ohm
Product Length
41.5mm
Product Height
19mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
RMS Current (Irms)
9.3A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
