Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQHLU4330P11JCopy
Manufacturer Standard Lead Time27 weeks
Order Code4916873
Product RangeC4AQ-P Series
Also Known As4AQHLU4330P11J
Your Part Number
192 In Stock
384 more incoming. You can reserve stock now
192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY17.290 (CNY19.5377) |
| 50+ | CNY15.340 (CNY17.3342) |
| 192+ | CNY14.120 (CNY15.9556) |
| 576+ | CNY13.350 (CNY15.0855) |
| 1152+ | CNY13.080 (CNY14.7804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.94 (CNY24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHLU4330P11JCopy
Manufacturer Standard Lead Time27 weeks
Order Code4916873
Product RangeC4AQ-P Series
Also Known As4AQHLU4330P11J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current215A
RMS Current (Irms)5.8A
ESR0.0185ohm
Product Diameter-
Product Length32mm
Product Width21mm
Product Height12.5mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
215A
ESR
0.0185ohm
Product Length
32mm
Product Height
12.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
Radial Leaded
dv/dt Rating
65V/µs
RMS Current (Irms)
5.8A
Product Diameter
-
Product Width
21mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
