Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQHEW6110P3AJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760671
Product RangeC4AQ-P Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.320 (CNY244.4416) |
| 5+ | CNY206.470 (CNY233.3111) |
| 10+ | CNY196.560 (CNY222.1128) |
| 25+ | CNY188.750 (CNY213.2875) |
| 50+ | CNY180.860 (CNY204.3718) |
| 100+ | CNY167.980 (CNY189.8174) |
| 250+ | CNY165.620 (CNY187.1506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.32 (CNY244.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHEW6110P3AJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760671
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Humidity Rating-
Lead Spacing-
RMS Current (Irms)37.9A
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height56mm
Product RangeC4AQ-P Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Lead Spacing
-
Product Diameter
-
Product Width
45mm
Product Range
C4AQ-P Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Typical Applications
DC Link
Humidity Rating
-
RMS Current (Irms)
37.9A
Product Length
57.5mm
Product Height
56mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
