Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQHBW5500P3OJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760670
Product RangeC4AQ-P Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.280 (CNY143.8264) |
| 10+ | CNY103.570 (CNY117.0341) |
| 25+ | CNY100.780 (CNY113.8814) |
| 50+ | CNY98.060 (CNY110.8078) |
| 100+ | CNY95.280 (CNY107.6664) |
| 250+ | CNY88.480 (CNY99.9824) |
| 500+ | CNY87.270 (CNY98.6151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.28 (CNY143.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHBW5500P3OJCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760670
Product RangeC4AQ-P Series
Technical Datasheet
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
RMS Current (Irms)29.9A
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
Ripple Current
-
Product Range
C4AQ-P Series
SVHC
No SVHC (25-Jun-2025)
Voltage(AC)
-
Humidity Rating
-
RMS Current (Irms)
29.9A
Output (kvar)
-
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277
