Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQGLW5360P36KCopy
Manufacturer Standard Lead Time18 weeks
Order Code3760664
Product RangeC4AQ-P Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.500 (CNY107.915) |
| 10+ | CNY83.770 (CNY94.6601) |
| 25+ | CNY79.400 (CNY89.722) |
| 50+ | CNY74.970 (CNY84.7161) |
| 100+ | CNY62.690 (CNY70.8397) |
| 250+ | CNY48.910 (CNY55.2683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.50 (CNY107.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGLW5360P36KCopy
Manufacturer Standard Lead Time18 weeks
Order Code3760664
Product RangeC4AQ-P Series
Technical Datasheet
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Product Length42mm
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
42mm
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
PC Pin
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
