Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQGLW5160P33KCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760663
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.660 (CNY66.2858) |
| 10+ | CNY50.000 (CNY56.500) |
| 25+ | CNY46.460 (CNY52.4998) |
| 50+ | CNY42.840 (CNY48.4092) |
| 100+ | CNY39.290 (CNY44.3977) |
| 500+ | CNY36.090 (CNY40.7817) |
| 1000+ | CNY32.880 (CNY37.1544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.66 (CNY66.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGLW5160P33KCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760663
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance16µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsPC Pin
Peak Current480A
Product Diameter-
Product Width24mm
Product Height19mm
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Humidity Rating
-
Peak Current
480A
Product Width
24mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
16µF
Typical Applications
DC Link
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Product Diameter
-
Product Height
19mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
