Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQGBW6130P3NKCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760657
Product RangeC4AQ-P Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.700 (CNY248.261) |
| 5+ | CNY209.710 (CNY236.9723) |
| 10+ | CNY199.720 (CNY225.6836) |
| 25+ | CNY191.700 (CNY216.621) |
| 50+ | CNY183.690 (CNY207.5697) |
| 100+ | CNY170.640 (CNY192.8232) |
| 250+ | CNY168.180 (CNY190.0434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.70 (CNY248.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGBW6130P3NKCopy
Manufacturer Standard Lead Time25 weeks
Order Code3760657
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance130µF
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity Rating-
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Product RangeC4AQ-P Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
130µF
Voltage(AC)
-
Humidity Rating
-
Product Length
57.5mm
Product Height
50mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Product Diameter
-
Product Width
35mm
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
