
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.890 (CNY154.6857) |
| 44+ | CNY92.280 (CNY104.2764) |
| 88+ | CNY87.030 (CNY98.3439) |
| 132+ | CNY83.680 (CNY94.5584) |
| 528+ | CNY80.330 (CNY90.7729) |
| 1012+ | CNY78.730 (CNY88.9649) |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
15µF
DC Link
-
-
-
300A
5600µohm
42mm
44mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 5%
Through Hole
900V
PC Pin
20V/µs
15.3A
-
24mm
-
C4AK Series
135°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
