Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AKOBW5140A3JJCopy
Manufacturer Standard Lead Time64 weeks
Order Code3760199
Product RangeC4AK Series
Also Known As4AKOBW5140A3JJ
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.860 (CNY103.8018) |
| 36+ | CNY60.990 (CNY68.9187) |
| 72+ | CNY60.260 (CNY68.0938) |
| 108+ | CNY59.530 (CNY67.2689) |
| 504+ | CNY57.380 (CNY64.8394) |
| 1008+ | CNY56.240 (CNY63.5512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.86 (CNY103.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AKOBW5140A3JJCopy
Manufacturer Standard Lead Time64 weeks
Order Code3760199
Product RangeC4AK Series
Also Known As4AKOBW5140A3JJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance14µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating20V/µs
Peak Current280A
RMS Current (Irms)14.4A
ESR5900µohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AK Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
14µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
280A
ESR
5900µohm
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
Radial Leaded
dv/dt Rating
20V/µs
RMS Current (Irms)
14.4A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
C4AK Series
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
