
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.540 (CNY34.5102) |
| 10+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY18.660 (CNY21.0858) |
| 208+ | CNY16.530 (CNY18.6789) |
| 624+ | CNY15.170 (CNY17.1421) |
| 1040+ | CNY14.870 (CNY16.8031) |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
1.5µF
DC Link
-
-
27.5mm
60A
0.028ohm
32mm
22mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
900V
PC Pin
40V/µs
4.7A
-
13mm
-
C4AK Series
135°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
