Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AKJBU5125A32JCopy
Manufacturer Standard Lead Time64 weeks
Order Code3760184
Product RangeC4AK Series
Also Known As4AKJBU5125A32J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.510 (CNY77.4163) |
| 10+ | CNY51.080 (CNY57.7204) |
| 64+ | CNY49.210 (CNY55.6073) |
| 128+ | CNY46.370 (CNY52.3981) |
| 512+ | CNY39.940 (CNY45.1322) |
| 1024+ | CNY39.360 (CNY44.4768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.51 (CNY77.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AKJBU5125A32JCopy
Manufacturer Standard Lead Time64 weeks
Order Code3760184
Product RangeC4AK Series
Also Known As4AKJBU5125A32J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance12.5µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating40V/µs
Peak Current480A
RMS Current (Irms)12.5A
ESR6100µohm
Product Diameter-
Product Length32mm
Product Width22mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AK Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12.5µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
480A
ESR
6100µohm
Product Length
32mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
40V/µs
RMS Current (Irms)
12.5A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
C4AK Series
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0457
