
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.750 (CNY53.9575) |
| 10+ | CNY35.190 (CNY39.7647) |
| 96+ | CNY27.500 (CNY31.075) |
| 192+ | CNY26.280 (CNY29.6964) |
| 576+ | CNY25.060 (CNY28.3178) |
| 1056+ | CNY23.910 (CNY27.0183) |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
4µF
DC Link
-
-
27.5mm
160A
0.0134ohm
32mm
28mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
700V
PC Pin
40V/µs
7.1A
-
14mm
-
C4AK Series
135°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
