
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.040 (CNY80.2752) |
| 27+ | CNY49.340 (CNY55.7542) |
| 54+ | CNY46.660 (CNY52.7258) |
| 108+ | CNY45.370 (CNY51.2681) |
| 513+ | CNY41.890 (CNY47.3357) |
| 1026+ | CNY41.450 (CNY46.8385) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
5µF
AC Filter
600V
GRADE III (Test Condition B)
52.5mm
409A
-
57.5mm
45mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
1.2kV
Radial Leaded
82V/µs
16.5A
-
30mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
