
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 36+ | CNY37.780 (CNY42.6914) |
| 72+ | CNY37.250 (CNY42.0925) |
| 108+ | CNY36.710 (CNY41.4823) |
| 504+ | CNY33.740 (CNY38.1262) |
| 1008+ | CNY32.750 (CNY37.0075) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
3.3µF
AC Filter
600V
GRADE III (Test Condition B)
37.5mm
416A
-
42mm
45mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
1.2kV
Radial Leaded
126V/µs
15.3A
-
30mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
