Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AFABU4150T12KCopy
Manufacturer Standard Lead Time48 weeks
Order Code4926995
Product RangeC4AF Series
Also Known As4AFABU4150T12K
Your Part Number
64 In Stock
128 more incoming. You can reserve stock now
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.720 (CNY35.8436) |
| 10+ | CNY25.000 (CNY28.250) |
| 64+ | CNY22.180 (CNY25.0634) |
| 128+ | CNY20.410 (CNY23.0633) |
| 512+ | CNY19.300 (CNY21.809) |
| 1024+ | CNY18.920 (CNY21.3796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.72 (CNY35.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AFABU4150T12KCopy
Manufacturer Standard Lead Time48 weeks
Order Code4926995
Product RangeC4AF Series
Also Known As4AFABU4150T12K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 10%
Typical ApplicationsUPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating176V/µs
Peak Current264A
RMS Current (Irms)8.9A
ESR0.0072ohm
Product Diameter-
Product Length31.5mm
Product Width22mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
264A
ESR
0.0072ohm
Product Length
31.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
176V/µs
RMS Current (Irms)
8.9A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0386
