
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.730 (CNY129.6449) |
| 18+ | CNY85.650 (CNY96.7845) |
| 54+ | CNY80.730 (CNY91.2249) |
| 108+ | CNY77.620 (CNY87.7106) |
| 504+ | CNY73.860 (CNY83.4618) |
| 1008+ | CNY72.390 (CNY81.8007) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
33µF
AC Filter
310V
GRADE III (Test Condition B)
52.5mm
693A
-
57.5mm
56mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
630V
Radial Leaded
21V/µs
30.3A
-
45mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
