
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.830 (CNY77.7779) |
| 36+ | CNY44.550 (CNY50.3415) |
| 72+ | CNY43.220 (CNY48.8386) |
| 108+ | CNY41.890 (CNY47.3357) |
| 504+ | CNY41.360 (CNY46.7368) |
| 1008+ | CNY40.540 (CNY45.8102) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
6.8µF
AC Filter
350V
GRADE III (Test Condition B)
37.5mm
510A
-
42mm
37mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
700V
Radial Leaded
75V/µs
18.3A
-
28mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
