Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AEJBW5450A3MJCopy
Manufacturer Standard Lead Time54 weeks
Order Code2664839
Product RangeC4AE Series
Also Known As4AEJBW5450A3MJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.560 (CNY207.4228) |
| 27+ | CNY142.140 (CNY160.6182) |
| 54+ | CNY129.820 (CNY146.6966) |
| 108+ | CNY118.770 (CNY134.2101) |
| 270+ | CNY116.400 (CNY131.532) |
| 513+ | CNY114.020 (CNY128.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.56 (CNY207.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AEJBW5450A3MJCopy
Manufacturer Standard Lead Time54 weeks
Order Code2664839
Product RangeC4AE Series
Also Known As4AEJBW5450A3MJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance45µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating9V/µs
Peak Current389A
RMS Current (Irms)16A
ESR4400µohm
Product Diameter-
Product Length57.5mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeC4AE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
45µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
389A
ESR
4400µohm
Product Length
57.5mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
9V/µs
RMS Current (Irms)
16A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
C4AE Series
Operating Temperature Max
85°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for C4AEJBW5450A3MJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
